
| Quantity | Price |
|---|---|
| 1020+ | $27.040 |
Product Information
Product Overview
ACM36 series is a plug top AC-DC power supply with medical (2 x MOPP) and ITE approvals. The ACM36 series of wall plug adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. These adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance. Safety approvals are UL60950-1, UL62368-1, ANSI/AAMI ES 60601-1, EN60950-1, EN62368-1, EN60601-1, IEC60950-1, IEC62368-1, IEC60601-1, CSA C22.2 No. 60601, AU/NZ 60950.1.
- European CoC tier 2
- Input voltage rating is 90 to 264VAC
- Output power is 36W
- Output voltage is 24V, input frequency is 47 to 63Hz
- Output current is 1500mA, 88.8% efficiency
- Total regulation is 5% (total regulation includes initial set accuracy, line and load regulation)
- Continuous, trip and restart (hiccup mode) with auto recovery short circuit protection
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
- Interchangeable mains connectors
- 3 years warranty
Technical Specifications
ITE & Medical
36W
1.5A
-
-
90V
264V
ACM36 Series
No SVHC (15-Jan-2018)
1 Output
24V
-
Barrel Plug 2.5mm x 5.5mm x 11mm
-
Fixed
90V AC to 264V AC
Mains Plug Sold Separately
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
