Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoAKM65US24Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.42AC9856
Product RangeAKM65 Series
Your Part Number
294 In Stock
495 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.030 |
| 5+ | $66.220 |
| 10+ | $64.460 |
| 50+ | $62.040 |
| 100+ | $58.480 |
Price for:Each
Minimum: 1
Multiple: 1
$68.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAKM65US24Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.42AC9856
Product RangeAKM65 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 124VDC
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAKM65 Series
External WidthIEC 60320 C14
Plug TypeIEC 60320 C14
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
65W
Output Current - Output 1
2.7A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AKM65 Series
Plug Type
IEC 60320 C14
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
External Width
IEC 60320 C14
SVHC
No SVHC (15-Jan-2018)
Alternatives for AKM65US24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
