Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoALM150PS19Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99AC8608
Product RangeALM150 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $149.640 |
| 5+ | $145.730 |
| 10+ | $141.830 |
| 25+ | $136.620 |
| 100+ | $128.790 |
Price for:Each
Minimum: 1
Multiple: 1
$149.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoALM150PS19Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99AC8608
Product RangeALM150 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max150W
Output Voltage - Output 119V
Output Current - Output 17.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeALM150 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ALM150 series of medical external power supplies is fully approved to international medical and IT safety standards. It has been designed with very high efficiency and low standby power, enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting.
- Energy efficiency level VI and EU CoC tier 2 compliant
- Less than 0.15W standby power
- 0°C to 60°C operation
- Low earth leakage current
- Dimension is 7.323" x 2.843" x 1.496" (186.0 x 72.0 x 38.0mm)
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
150W
Output Current - Output 1
7.9A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
ALM150 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
19V
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Alternatives for ALM150PS19
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
