
Need more?
| Quantity | Price |
|---|---|
| 1+ | $296.030 |
| 5+ | $288.320 |
| 10+ | $280.600 |
| 25+ | $270.320 |
| 100+ | $254.890 |
Product Information
Product Overview
AQM250PS24C2 is an AQM250 series ultra compact GaN based medical external AC-DC power supply. AQM’s GaN-based design offers high efficiency and high power density, enabling a 50% size reduction relative to traditional designs. The AQM series also features a fully sealed enclosure with IP22 compliance and a smooth surface finish, ensuring easy cleaning in clinical environments. AQM’s worldwide industrial and medical safety approvals, Class B conducted and radiated emissions, 2 x MOPP isolation and low leakage current benefits system designers with easy integration into a wide range of medical applications including imaging, patient monitoring, patient treatment, hospital equipment, and industrial applications such as test & measurement, process control and robotics.
- Universal, single-phase input: 85 to 264VAC
- Output voltage is 24VDC
- Output current is 10.4A
- 93.5% efficiency
- Medical & ITE safety agency approvals
- Low earth leakage current
- Less than 0.15W standby power
- 0 to +60°C operation
- Class II version
- Dimension is 173 x 67 x 32mm (6.80” x 2.64” x 1.26”), 3 year warranty
Technical Specifications
Medical
250W
10.4A
-
-
Fixed
AQM250 Series
No SVHC (15-Jan-2018)
1 Output
24V
-
6 Pin Mini-Fit
-
85V AC to 264V AC
IEC 320 C18
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
