
Need more?
| Quantity | Price |
|---|---|
| 1+ | $312.030 |
| 5+ | $303.900 |
| 10+ | $295.770 |
| 25+ | $284.930 |
Product Information
Product Overview
CCP550PS12-A is a CCP550 series, compact single-output AC-DC power supply designed to operate in convection-cooled, conduction-cooled, and fan-cooled applications. CCP550 offers high power density in a low-profile design, high efficiency, and quiet operation for noise-sensitive applications. CCP550, with Class B, conducted emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation, and low leakage currents is designed for easy integration into a wide range of BF-rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, and industrial printing. It is also used in applications such as healthcare, instrumentation, process control, robotics, and technology.
- 25.00A convection cooled output current
- 33.30A conduction cooled output current at (thermal resistance for conduction cooling ≤1°C/W)
- 45.80A fan cooled output current
- 12V output voltage, 3 year warranty
- 5V/1.0A convection/conduction cooled standby power
- 5V/2.0A fan cooled standby power at (34m3/h)
- 12V/0.5A fan output standby power
- 90% efficiency at (typical value at 230VAC input and 550W load)
- 63Hz maximum input frequency at (agency approval, 47-63Hz)
- Operating temperature range from -30°C +70°C, dimension is 5.00” x 3.00” x 1.48”
Technical Specifications
ITE, Industrial & Medical
550W
80V AC to 264V AC
12V
-
-
-
CCP550 Series
1 Output
300W
Fixed
25A
-
-
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
