Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM100US15Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.96K9343
Product RangeECM100 Series
Your Part Number
15 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $197.800 |
| 5+ | $192.520 |
| 10+ | $187.220 |
| 50+ | $180.160 |
Price for:Each
Minimum: 1
Multiple: 1
$197.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM100US15Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.96K9343
Product RangeECM100 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)100W @ 5CFM
Power Rating (Convection Cooling)90W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115VDC
Output Current - Output 16.6A
Output Voltage - Output 2-
Output Current - Output 26.6A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM100 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
100W @ 5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ECM100 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
90W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
6.6A
Output Current - Output 2
6.6A
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (17-Jan-2023)
Alternatives for ECM100US15
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
