
| Quantity | Price |
|---|---|
| 6+ | $65.510 |
| 10+ | $63.760 |
| 25+ | $61.400 |
| 100+ | $57.870 |
Product Information
Product Overview
The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact Size
- Medical Approvals
- Single Outputs from 3.3V to 48V
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Class II construction
- Peak Load Capability
Applications
Signal Processing, Industrial, Medical
Technical Specifications
Medical
15W
1.25A
-
-
85V
85V AC to 264V AC
24.4mm
EML15 Series
1 Output
12V
-
-
Fixed
264V
65mm
33.3mm
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
