Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $346.110 |
| 10+ | $324.490 |
| 25+ | $305.940 |
| 50+ | $296.670 |
| 100+ | $287.400 |
Price for:Each
Minimum: 1
Multiple: 1
$346.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoGP05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78AK5967
Product RangeGP Series
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Power Rating1W
Output Current Max2mA
Output Current Max2mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max500V
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeGP Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
2mA
Power Supply Mounting
Through Hole
Output Voltage Max
500V
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
1W
Output Current Max
2mA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
GP Series
Alternatives for GP05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

