Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJPS130PT34-MCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.34M6555
Product RangeJPS130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $296.570 |
| 5+ | $291.420 |
| 10+ | $286.250 |
Price for:Each
Minimum: 1
Multiple: 1
$296.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJPS130PT34-MCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.34M6555
Product RangeJPS130 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
No. of Outputs3Outputs
Output Power Max130W
Power Rating (Forced Cooling)130W @ 18CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 12.5A
Output Voltage - Output 224VDC
Output Current - Output 22.8A
Output Voltage - Output 312VDC
Output Current - Output 3700mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeJPS130 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
3Outputs
Power Rating (Forced Cooling)
130W @ 18CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-
Product Range
JPS130 Series
No. of Outputs
3 Output
Output Power Max
130W
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Fixed
Output Current - Output 1
2.5A
Output Current - Output 2
2.8A
Output Current - Output 3
700mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for JPS130PT34-M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
