Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $757.620 |
| 5+ | $747.750 |
Price for:Each
Minimum: 1
Multiple: 1
$757.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoP20PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y6427
Product RangeP Series
Technical Datasheet
High Voltage Power Supply TypeRegulated
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating2mW
Output Current Max1µA
Output Current Max1µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max2kV
Input Voltage DC Min5V
Input Voltage DC Max12V
Product RangeP Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
1µA
Power Supply Mounting
Through Hole
Output Voltage Max
2kV
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
2mW
Output Current Max
1µA
Output Voltage Min
0V
Input Voltage DC Min
5V
Product Range
P Series
Technical Docs (2)
Alternatives for P20P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

