
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | PBR500PS12BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 99AC8614 |
| Product Range | PBR500 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $453.250 |
| 5+ | $441.420 |
| 10+ | $429.600 |
| 25+ | $413.840 |
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | PBR500PS12BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 99AC8614 |
| Product Range | PBR500 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | 450W @ 30CFM |
| Power Rating (Convection Cooling) | 350W |
| Input Voltage VAC | 80V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 29.17A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | PBR500 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
PBR500PS12B is a PBR500 series chassis-mount AC-DC power supply. It is designed for medical (BF) applications, the chassis mount PBR500 has medical 2 x MOPP (input to output), 1 x MOPP (input to ground) and ITE safety approvals. With BF class insulation, the PBR500 achieves EN55011/32 Level B conducted emissions compliance whilst maintaining very low earth leakage currents. Safety approvals include IEC62368-1, IEC60601-1, UL62368-1, CSA C22.2 No. 62368-1, ES60601-1, CSA C22.2 No.60601-1, EN60601-1, EN62368-1. Applications include healthcare, instrumentation, medical diagnostics, process control, and technology.
- AC OK, inhibit and remote sense
- U-channel 4” x 7” package, dimension is 7.00” x 4.00” x 1.70”
- 3 year warranty
- 12V output voltage
- 29.17A convection, 37.50A forced output current
- 5.0V/0.5A standby output, 12.0V/0.3A fan supply
- 350W convection, 450W forced output power
- Input voltage range from 80 to 264V AC at derate to 90% at 85V AC and 80% at 80V AC
- Operating temperature range from -10 to +70°C
- 90% efficiency at 230V AC full load
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Power Rating (Forced Cooling) | 450W @ 30CFM |
| Input Voltage VAC | 80V AC to 264V AC |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | PBR500 Series |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Convection Cooling) | 350W |
| Power Supply Output Type | Fixed |
| Output Current - Output 1 | 29.17A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for PBR500PS12B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
