Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRBT10W24S1V8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM5515
Product RangeRBT10W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 42+ | $5.650 |
| 100+ | $5.510 |
Price for:Each
Minimum: 42
Multiple: 42
$237.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRBT10W24S1V8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM5515
Product RangeRBT10W Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max1.8W
Output Voltage Nom1.8V
Output Current Max1A
Product RangeRBT10W Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max26V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
1.8W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
26V
No. of Outputs
1 Output
Output Voltage Nom
1.8V
Product Range
RBT10W Series
Input Voltage DC Min
4.75V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
