
| Quantity | Price |
|---|---|
| 1+ | $502.450 |
| 5+ | $489.280 |
| 10+ | $476.100 |
| 25+ | $458.530 |
Product Information
Product Overview
The SHP650 AC-DC power supply provides upto 650W of output power in three mechanical packages to provide installation flexibility in a range of industrial applications. The unit comprises of a main output with voltages from 12V to 48VDC and two peripheral outputs providing a 12VDC fan supply and a 5VDC standby supply which can be utilitsed with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control. Multiple units can used in parallel via the current share facility, providing higher power solutions. Inherently low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. Packaged in a compact 8" (203mm) x 4" (102mm) x 2.6" (65mm) and carrying IEC60950 family safety approvals, the SHP650 has a load dependant variable speed fan is fully protected with overtemperature shutdown and provides full power from -20°C to 50°C and 50% power at 70°C
- Rugged Industrial Construction
- Variable Fan Speed for Noise Reduction
- Operation temperature: -40°C to +70°C
- AC OK, Remote On/Off and Active Current Share
- 5 V Standby
- Screw Terminals
Applications
Industrial
Technical Specifications
ITE
607W
50A
500mA
200mA
-
264V
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
12V
12V
5V
-
80V
80V AC to 264V AC
SHP650 Series
Alternatives for SHP650PS12-EF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
