Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSHP650PS12-EFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.70R0269
Product RangeSHP650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $496.280 |
| 5+ | $483.360 |
Price for:Each
Minimum: 1
Multiple: 1
$496.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSHP650PS12-EFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.70R0269
Product RangeSHP650 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max607W
Output Voltage - Output 112VDC
Output Current - Output 150A
Output Voltage - Output 212VDC
Output Current - Output 2500mA
Output Voltage - Output 35VDC
Output Current - Output 3200mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSHP650 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
607W
Output Current - Output 1
50A
Output Current - Output 2
500mA
Output Current - Output 3
200mA
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
5VDC
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 264V AC
Product Range
SHP650 Series
Technical Docs (3)
Alternatives for SHP650PS12-EF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
