Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSMR800PS12Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.96M0825
Product RangeSMR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1,232.450 |
Price for:Each
Minimum: 100
Multiple: 100
$123,245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSMR800PS12Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.96M0825
Product RangeSMR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max750W
Output Voltage - Output 112V
Output Current - Output 162.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSMR Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Up to 900W Peak output power
- 110 to 130% Recycle input to reset overvoltage protection
- Measured internally with auto recovery over-temperature protection
- 110 to 140% with Auto recovery overload Protection
- Trip and restart (hiccup mode) short-circuit protection
- 0 to 70°C Operating temperature range
- 5 to 90%, Non-condensing operating humidity
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
750W
Output Current - Output 1
62.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
SMR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
