Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No1N4148WTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel80AK4255
Cut Tape80AK4243
Product Range1N4148W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.093 | $372.00 |
| Total Price | $372.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.093 |
| 8000+ | $0.092 |
| 12000+ | $0.089 |
| 20000+ | $0.088 |
| 40000+ | $0.086 |
| 100000+ | $0.083 |
| 200000+ | $0.082 |
| 400000+ | $0.081 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.065 |
| 12000+ | $0.054 |
| 20000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No1N4148WTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel80AK4255
Cut Tape80AK4243
Product Range1N4148W Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current300mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-523F
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N4148W Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 1N4148WT is a high conductance fast switching Small Signal Diode with matte tin-plated lead terminals and green mould compound case. This product is general usage and suitable for many different applications.
- Fast switching device (TRR <4.0ns)
- Flat lead, surface mount device under 0.7mm height
- Extremely small outline plastic package SOD523F
- Moisture level sensitivity 1
- Pb-free version
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N4148W Series
SVHC
No SVHC (15-Jan-2019)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
SOD-523F
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
