Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RE090M-3-SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel55AJ3693RL
Cut Tape55AJ3693
Product Range2RE-3 Series
Your Part Number
2,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.883 |
| 25+ | $0.835 |
| 50+ | $0.788 |
| 100+ | $0.694 |
| 500+ | $0.592 |
| 1000+ | $0.556 |
| 5000+ | $0.506 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RE090M-3-SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel55AJ3693RL
Cut Tape55AJ3693
Product Range2RE-3 Series
Technical Datasheet
Product Range2RE-3 Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2RE-3 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
90V
Impulse Discharge Current
1kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
