Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RL600L-5/TRCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.61AK2949
Product Range2R-5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $2.020 |
| 25+ | $1.860 |
| 50+ | $1.710 |
| 100+ | $1.600 |
| 250+ | $1.450 |
| 500+ | $1.350 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RL600L-5/TRCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.61AK2949
Product Range2R-5 Series
Technical Datasheet
Product Range2R-5 Series
DC Breakover Voltage600V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage1.5kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-5 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.5kV
DC Breakover Voltage
600V
Impulse Discharge Current
5kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
