Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RP090M-6-T6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel65AK0439
Re-Reel65AK0438RL
Cut Tape65AK0438
Product Range2R-6-T6 Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.140 |
| 25+ | $1.070 |
| 50+ | $1.010 |
| 100+ | $0.926 |
| 250+ | $0.868 |
| 500+ | $0.828 |
| 1000+ | $0.794 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.736 |
| 5000+ | $0.734 |
| 10000+ | $0.703 |
| 20000+ | $0.673 |
| 30000+ | $0.646 |
| 50000+ | $0.619 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RP090M-6-T6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel65AK0439
Re-Reel65AK0438RL
Cut Tape65AK0438
Product Range2R-6-T6 Series
Technical Datasheet
Product Range2R-6-T6 Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2R-6-T6 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 2RP090M-6-T6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
