Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No4532-075-LFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel57AK7358
Re-Reel57AK7357RL
Cut Tape57AK7357
Product Range4532 Series
Your Part Number
662 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.748 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.748 |
| 10+ | $0.687 |
| 25+ | $0.634 |
| 50+ | $0.580 |
| 100+ | $0.539 |
| 500+ | $0.456 |
| 1000+ | $0.424 |
| 5000+ | $0.378 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.381 |
| 5000+ | $0.379 |
| 12500+ | $0.361 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No4532-075-LFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel57AK7358
Re-Reel57AK7357RL
Cut Tape57AK7357
Product Range4532 Series
Technical Datasheet
Product Range4532 Series
DC Breakover Voltage75V
GDT Case Style2 Terminal SMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
4532 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
75V
Impulse Discharge Current
2kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
