Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No4532-091-LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AH1795RL
Cut Tape29AH1795
Product Range4532 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.787 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.787 |
| 50+ | $0.607 |
| 125+ | $0.564 |
| 250+ | $0.513 |
| 500+ | $0.260 |
| 1250+ | $0.259 |
| 2500+ | $0.257 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No4532-091-LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AH1795RL
Cut Tape29AH1795
Product Range4532 Series
Technical Datasheet
Product Range4532 Series
DC Breakover Voltage91V
GDT Case Style2 Terminal SMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
4532 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
91V
Impulse Discharge Current
2kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 4532-091-LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
