Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No4532-151-LFCopy
Newark Part No.
Re-Reel57AK7361
Cut Tape57AK7361
Product Range4532 Series
Your Part Number
2,475 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.752 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.752 |
| 10+ | $0.683 |
| 25+ | $0.658 |
| 50+ | $0.633 |
| 100+ | $0.569 |
| 250+ | $0.516 |
| 500+ | $0.481 |
| 1000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No4532-151-LFCopy
Newark Part No.
Re-Reel57AK7361
Cut Tape57AK7361
Product Range4532 Series
Technical Datasheet
Product Range4532 Series
DC Breakover Voltage151V
GDT Case Style2 Terminal SMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
4532 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
151V
Impulse Discharge Current
2kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 4532-151-LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
