Print Page
1,890 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.107 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.107 |
| 25+ | $0.103 |
| 50+ | $0.099 |
| 100+ | $0.095 |
| 250+ | $0.085 |
| 500+ | $0.074 |
| 1000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.057 |
| 8000+ | $0.053 |
| 16000+ | $0.050 |
| 24000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0805JRNPOYBN470Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel25AK0032
Re-Reel67AK2936RL
Cut Tape67AK2936
Product RangeAC Series
Technical Datasheet
Capacitance47pF
Voltage(DC)250V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeAC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 5%
Product Range
AC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

