Print Page
AC1206FR-0782K5L
SMD Chip Resistor, 82.5 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.018 | $90.00 |
| Total Price | $90.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.018 |
| 10000+ | $0.017 |
| 15000+ | $0.015 |
| 25000+ | $0.014 |
| 50000+ | $0.013 |
| 125000+ | $0.011 |
| 250000+ | $0.010 |
| 500000+ | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.017 |
| 10000+ | $0.016 |
| 15000+ | $0.014 |
| 25000+ | $0.013 |
| 50000+ | $0.011 |
| 125000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC1206FR-0782K5LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel58AK9309
Cut Tape58AK5500
Product RangeAC Series
Technical Datasheet
Resistance82.5kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeAC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC1206FR-0782K5L is an AC series, automotive grade (AEC-Q200 qualified) thick film chip resistor. Suitable for all general purpose applications and car electronics, industrial application.
- Resistance is 82.5kohm
- Resistance tolerance is ±1%
- Resistor case / package is 1206 [3216 Metric]
- Power rating is 250mW
- Voltage rating is 200V
- Temperature coefficient is ± 100ppm/°C
- Operating temperature range from -55°C to 155°C
- Reduce environmentally hazardous waste
- High component and equipment reliability
- AC series soldering is compliant with J-STD-020D
Technical Specifications
Resistance
82.5kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
AC Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO AC1206FR-0782K5L SMD Chip Resistor, 82.5 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/58AK2554-40.jpg)