Print Page
3,393 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.571 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 25+ | $0.270 |
| 100+ | $0.224 |
| 250+ | $0.204 |
| 500+ | $0.183 |
| 1000+ | $0.158 |
| 2500+ | $0.156 |
| 5000+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.120 |
| 12000+ | $0.118 |
| 20000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC1206JRNPOYBN471Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel34AK0620
Re-Reel34AK0619RL
Cut Tape34AK0619
Product RangeAC Series
Technical Datasheet
Capacitance470pF
Voltage(DC)250V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeAC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 5%
Product Range
AC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for AC1206JRNPOYBN471
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO AC1206JRNPOYBN471 SMD Multilayer Ceramic Capacitor, 470 pF, 250 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/34AK0585-40.jpg)