Print Page
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.449 |
| 20+ | $0.378 |
| 30+ | $0.348 |
| 50+ | $0.240 |
| 100+ | $0.200 |
| 250+ | $0.170 |
| 500+ | $0.135 |
| 1000+ | $0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAQ0603BPNPO9BN1R0Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.11AN0371
Product RangeAQ Series
Capacitance1pF
Voltage Rating50V
Product RangeAQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1pF
Product Range
AQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

