Print Page
18,726 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.021 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.021 |
| 30+ | $0.020 |
| 100+ | $0.017 |
| 250+ | $0.016 |
| 500+ | $0.013 |
| 1000+ | $0.011 |
| 2500+ | $0.010 |
| 5000+ | $0.009 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.007 |
| 45000+ | $0.006 |
| 75000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0201JRNPO9BN270Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel69AH7041
Re-Reel40AJ6249RL
Cut Tape40AJ6249
Product RangeCC Series
Technical Datasheet
Capacitance27pF
Voltage(DC)50V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
27pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
CC Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

