Print Page
9,920 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.039 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.039 |
| 20+ | $0.038 |
| 30+ | $0.036 |
| 50+ | $0.035 |
| 100+ | $0.033 |
| 250+ | $0.029 |
| 500+ | $0.025 |
| 1000+ | $0.022 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.013 |
| 30000+ | $0.011 |
| 50000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402CRNPO9BN1R8Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel69AH7099
Re-Reel40AJ6297RL
Cut Tape40AJ6297
Product RangeCC Series
Technical Datasheet
Capacitance1.8pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.8pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
CC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

