Print Page
8,146 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.141 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 25+ | $0.028 |
| 100+ | $0.024 |
| 250+ | $0.021 |
| 500+ | $0.018 |
| 1000+ | $0.016 |
| 2500+ | $0.013 |
| 5000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402KRX7R9BB182Copy
Newark Part No.
Re-Reel68R4662
Cut Tape68R4662
Product RangeCC Series
Technical Datasheet
Capacitance1800pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
CC X7R series is a surface mount general purpose multilayer ceramic capacitor with lead free terminations. It is used in PCs, hard disk, game PCs, power supplies, DVDs, video cameras, mobile phones and data processing.
- Class II operation
- High reliability with no polarity
- Operating temperature range from -55°C to +125°C
- Nickel-barrier end termination
- Qualification of IEC60068 standards
Technical Specifications
Capacitance
1800pF
Capacitance Tolerance
± 10%
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
50V
Product Range
CC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CC0402KRX7R9BB182
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0402KRX7R9BB182 SMD Multilayer Ceramic Capacitor, 1800 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/4684197.jpg)