Print Page
4,136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.075 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.075 |
| 25+ | $0.073 |
| 50+ | $0.069 |
| 100+ | $0.066 |
| 250+ | $0.059 |
| 500+ | $0.050 |
| 1000+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.045 |
| 5000+ | $0.042 |
| 10000+ | $0.038 |
| 20000+ | $0.032 |
| 30000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603KRX7R8BB154Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel76T5631
Re-Reel40AJ6444RL
Cut Tape40AJ6444
Product RangeCC Series
Technical Datasheet
Capacitance0.15µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.15µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CC0603KRX7R8BB154
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

