Print Page
23,750 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.144 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 25+ | $0.053 |
| 50+ | $0.050 |
| 100+ | $0.046 |
| 250+ | $0.041 |
| 500+ | $0.035 |
| 1000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805JRNPO9BN330Copy
Newark Part No.
Re-Reel68R4861
Cut Tape68R4861
Product RangeCC Series
Technical Datasheet
Capacitance33pF
Voltage(DC)50V
Capacitance Tolerance± 5%
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
- Ultra small ceramic capacitors with larger capacitance value
- Capacitance value ranging from 0.22pF to 100nF
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- DC voltage rating of 16V to 50V
- High temperature range of -55°C to 125°C
- Temperature coefficient (TCR) of ±30ppm/°C
- Nickel barrier end termination
- Good reliability with qualification of IEC60068
Technical Specifications
Capacitance
33pF
Capacitance Tolerance
± 5%
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Voltage(DC)
50V
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for CC0805JRNPO9BN330
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0805JRNPO9BN330 SMD Multilayer Ceramic Capacitor, CC Series, 33 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/4684197.jpg)