16,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.071 | $0.71 |
| Total Price | $0.71 | ||
| Quantity | Price |
|---|---|
| 10+ | $0.071 |
| 30+ | $0.067 |
| 100+ | $0.062 |
| 250+ | $0.055 |
| 500+ | $0.048 |
| 1000+ | $0.043 |
| 2500+ | $0.041 |
| 5000+ | $0.040 |
Product Information
Product Overview
CC0805JRNPO9BN681 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitors and its lower dissipation factor leads to lower power is wasted than aluminum electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose class 1 capacitor
- Capacitance is 680pF
- Capacitance tolerance is ±5%
- 0805 [2012 Metric] case size
- C0G / NP0 dielectric characteristic
- Voltage rating is 50V DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
- High stability and no capacitance aging
Technical Specifications
680pF
50V
0805 [2012 Metric]
± 5%
C0G / NP0
CC Series
2.01mm
1.25mm
Wraparound
-55°C
125°C
MSL 1 - Unlimited
680pF
50V
0805 [2012 Metric]
C0G / NP0
CC Series
2.01mm
1.25mm
SMD
-55°C
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CC0805JRNPO9BN681
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0805JRNPO9BN681 SMD Multilayer Ceramic Capacitor, CC Series, 680 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/4467135.jpg)