Print Page
1,315 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.075 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.075 |
| 25+ | $0.069 |
| 50+ | $0.062 |
| 100+ | $0.055 |
| 250+ | $0.052 |
| 500+ | $0.048 |
| 1000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805JRNPOABN101Copy
Newark Part No.
Full Reel69AH7281
Re-Reel40AJ6464
Cut Tape40AJ6464
Product RangeCC Series
Technical Datasheet
Capacitance100pF
Voltage(DC)200V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
200V
Capacitance Tolerance
± 5%
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CC0805JRNPOABN101
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

