Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0100BRNPO8BN5R0Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel38AK6429
Re-Reel70AK2496RL
Cut Tape70AK2496
Product RangeHiQ CQ Series
Your Part Number
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.013 | $0.00 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.044 |
| 20+ | $0.043 |
| 30+ | $0.042 |
| 50+ | $0.040 |
| 100+ | $0.039 |
| 250+ | $0.035 |
| 500+ | $0.029 |
| 1000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.013 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0100BRNPO8BN5R0Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel38AK6429
Re-Reel70AK2496RL
Cut Tape70AK2496
Product RangeHiQ CQ Series
Capacitance5pF
Capacitor Case / Package01005 [0402 Metric]
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5pF
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Capacitor Case / Package
01005 [0402 Metric]
Capacitance Tolerance
± 0.1pF
SVHC
No SVHC (04-Feb-2026)
Alternatives for CQ0100BRNPO8BN5R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
