Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0201BRNPO9BN2R5 SMD Multilayer Ceramic Capacitor, 2.5 pF, 50 V, 0201 [0603 Metric], ± 0.1pF, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/69C9520-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0201BRNPO9BN2R5Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel33AK5812
Cut Tape33AK5811
Product RangeHiQ CQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.028 | $420.00 |
| Total Price | $420.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.028 |
| 30000+ | $0.026 |
| 45000+ | $0.025 |
| 75000+ | $0.024 |
| 150000+ | $0.022 |
| 375000+ | $0.021 |
| 750000+ | $0.019 |
| 1500000+ | $0.018 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.028 |
| 30000+ | $0.027 |
| 45000+ | $0.026 |
| 75000+ | $0.024 |
| 150000+ | $0.023 |
| 375000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0201BRNPO9BN2R5Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel33AK5812
Cut Tape33AK5811
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance2.5pF
Voltage(DC)50V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeHiQ CQ Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CQ0201BRNPO9BN2R5 is a Hi Q series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics (tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance is 2.5pF
- Capacitance tolerance is ±0.1pF
- Capacitor case is 0201 [0603 metric]
- Voltage rating is 50V DC
- Insulation resistance (min) is 10Gohm
- Operating temperature range from -55°C to +125°C
- BME process with copper inner electrodes
- HiQ and low ESR in VHF, UHF and microwave
- High reliability with no polarity
- IEC-60384 qualified
Technical Specifications
Capacitance
2.5pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Range
HiQ CQ Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
