Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0402ARNPO9BNR40Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel30AK5864
Re-Reel80AK9822RL
Cut Tape80AK9822
Product RangeHiQ CQ Series
Your Part Number
4,280 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.086 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.086 |
| 20+ | $0.082 |
| 30+ | $0.076 |
| 50+ | $0.072 |
| 100+ | $0.067 |
| 250+ | $0.060 |
| 500+ | $0.053 |
| 1000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.038 |
| 30000+ | $0.035 |
| 50000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0402ARNPO9BNR40Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel30AK5864
Re-Reel80AK9822RL
Cut Tape80AK9822
Product RangeHiQ CQ Series
Capacitance0.4pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.4pF
Capacitance Tolerance
± 0.05pF
Capacitor Terminals
Standard Terminal
SVHC
No SVHC (25-Jun-2025)
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
