Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoCQ0603CRNPOYBN6R8
Newark Part No.
Re-Reel72AK1677
Cut Tape72AK1677
Product RangeHiQ CQ Series
Your Part Number
2,480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.793 |
| 25+ | $0.697 |
| 50+ | $0.579 |
| 100+ | $0.484 |
| 250+ | $0.408 |
| 500+ | $0.337 |
| 1000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0603CRNPOYBN6R8
Newark Part No.
Re-Reel72AK1677
Cut Tape72AK1677
Product RangeHiQ CQ Series
Capacitance6.8pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor TerminalsSMD
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8pF
Capacitance Tolerance
± 0.25pF
Capacitor Terminals
SMD
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CQ0603CRNPOYBN6R8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability