Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0805FRNPOBBN390Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.11AN2313
Product RangeHi Q Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.813 |
| 20+ | $0.734 |
| 30+ | $0.674 |
| 50+ | $0.600 |
| 100+ | $0.539 |
| 250+ | $0.470 |
| 500+ | $0.407 |
| 1000+ | $0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0805FRNPOBBN390Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.11AN2313
Product RangeHi Q Series
Capacitance39pF
Voltage Rating500V
Product RangeHi Q Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
39pF
Product Range
Hi Q Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
500V
Capacitance Tolerance
± 1%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
