Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0805JRNPOYBN220 SMD Multilayer Ceramic Capacitor, 22 pF, 250 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/69C9520-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0805JRNPOYBN220Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.33AK6196
Product RangeHiQ CQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.243 |
| 8000+ | $0.239 |
| 12000+ | $0.233 |
| 20000+ | $0.229 |
| 40000+ | $0.223 |
| 100000+ | $0.219 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$972.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0805JRNPOYBN220Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.33AK6196
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance22pF
Voltage(DC)250V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeHiQ CQ Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Capacitance Tolerance
± 5%
Product Range
HiQ CQ Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CQ0805JRNPOYBN220
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
