Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoES2DCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel80AK4219
Cut Tape80AK4218
Product RangeES2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 3000 | $0.128 | $384.00 |
| Total Price | $384.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.152 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.128 |
| 6000+ | $0.119 |
| 9000+ | $0.109 |
| 15000+ | $0.107 |
| 30000+ | $0.105 |
| 75000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoES2DCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel80AK4219
Cut Tape80AK4218
Product RangeES2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time20ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeES2 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
900mV
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
ES2 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for ES2D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
