Print Page
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.369 |
| 25+ | $0.329 |
| 50+ | $0.322 |
| 100+ | $0.314 |
| 500+ | $0.284 |
| 1000+ | $0.273 |
Price for:Each
Minimum: 10
Multiple: 10
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoN10SP2R5MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54AJ2865
Product RangeSP Series
Technical Datasheet
Product RangeSP Series
Disc Size10mm
Resistance (25°C)2.5ohm
ApprovalsTUV, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C5A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SP Series
Resistance (25°C)
2.5ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (15-Jan-2019)
Disc Size
10mm
Approvals
TUV, UL
Maximum Steady State Current at 25°C
5A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

