Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE1206FRF7W0R02L SMD Current Sense Resistor, 0.02 ohm, PE_L Series, 1206 [3216 Metric], 500 mW, ± 1%, Metal Film](https://canada.newark.com/productimages/standard/en_US/58AK3265-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE1206FRF7W0R02LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel58AK5842
Re-Reel58AK5841RL
Cut Tape58AK5841
Product RangePE_L Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.755 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.755 |
| 25+ | $0.379 |
| 100+ | $0.342 |
| 250+ | $0.300 |
| 500+ | $0.274 |
| 1000+ | $0.253 |
| 2500+ | $0.238 |
| 5000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.234 |
| 12000+ | $0.218 |
| 20000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE1206FRF7W0R02LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel58AK5842
Re-Reel58AK5841RL
Cut Tape58AK5841
Product RangePE_L Series
Technical Datasheet
Resistance0.02ohm
Product RangePE_L Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
500mW
Resistor Technology
Metal Film
Product Length
3.2mm
Product Height
0.64mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PE1206FRF7W0R02L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
