Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE2512FKE070R05L SMD Current Sense Resistor, 0.05 ohm, PE_L Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Film](https://canada.newark.com/productimages/standard/en_US/58AK3265-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE2512FKE070R05LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel59AK3893
Re-Reel59AK3892RL
Cut Tape59AK3892
Product RangePE_L Series
Your Part Number
3,200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.792 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.792 |
| 25+ | $0.384 |
| 100+ | $0.322 |
| 250+ | $0.281 |
| 500+ | $0.254 |
| 1000+ | $0.227 |
| 2500+ | $0.213 |
| 5000+ | $0.197 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.197 |
| 12000+ | $0.192 |
| 20000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE2512FKE070R05LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel59AK3893
Re-Reel59AK3892RL
Cut Tape59AK3892
Product RangePE_L Series
Technical Datasheet
Resistance0.05ohm
Product RangePE_L Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
PE_L series automotive grade, low TCR, current sense resistors with lead-free terminations made by metal film with ceramic substrate. Typically used in consumer goods, computer, telecom / datacom, industrial / power supply, automotive and alternative energy applications.
- AEC-Q200 qualified
- Reduce environmentally hazardous wastes
- High component and equipment reliability
- No forbidden materials used in products/production
- Low resistances applied to current sensing
- Excellent current sensing performance
- High power rating for large current detection
- Accurate power control
- Reduce power consumption
- Low thermal EMF
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6.35mm
Product Height
0.64mm
Operating Temperature Max
170°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PE2512FKE070R05L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
