Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.255 | $1,020.00 |
| Total Price | $1,020.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.255 |
| 5000+ | $0.241 |
| 10000+ | $0.211 |
| 20000+ | $0.188 |
| 30000+ | $0.172 |
| 50000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPS0612DKG070R01LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel59AK6002
Re-Reel59AK3916
Cut Tape59AK3916
Product RangePS Series
Technical Datasheet
Resistance10mohm
Product RangePS Series
Resistor Case / Package0612 Wide [1632 Metric]
Power Rating1W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
0612 Wide [1632 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PS Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO PS0612DKG070R01L SMD Current Sense Resistor, 10 mohm, PS Series, 0612 Wide [1632 Metric], 1 W, ± 0.5%, Metal Alloy](https://canada.newark.com/productimages/standard/en_US/58AK3284-40.jpg)