Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC2010FK-070RL Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device](https://canada.newark.com/productimages/standard/en_US/58AK3320-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC2010FK-070RLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AK1934
Product RangeRC_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2010FK-070RLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AK1934
Product RangeRC_L Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Power Rating750mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeRC_L Series
Product Length5mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
RC_L Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
