Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.158 | $632.00 |
| Total Price | $632.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 5000+ | $0.149 |
| 10000+ | $0.131 |
| 20000+ | $0.116 |
| 30000+ | $0.108 |
| 50000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL2512FK-070R91LCopy
Newark Part No.
Full Reel59AK0143
Cut Tape58AK6138
Product RangeRL Series
Technical Datasheet
Resistance0.91ohm
Product RangeRL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.91ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RL Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RL2512FK-070R91L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO RL2512FK-070R91L SMD Current Sense Resistor, 0.91 ohm, RL Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/58AK3604-40.jpg)