Print Page
4,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.247 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.247 |
| 25+ | $0.218 |
| 50+ | $0.135 |
| 100+ | $0.111 |
| 250+ | $0.093 |
| 500+ | $0.075 |
| 1000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.136 |
| 10000+ | $0.112 |
| 20000+ | $0.096 |
| 30000+ | $0.091 |
| 50000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRV0805FR-0710MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel58AK4094
Re-Reel51AM2276RL
Cut Tape51AM2276
Product RangeRV Series
Resistance10Mohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeRV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RV Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for RV0805FR-0710ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

