Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSAT36A05L05Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel66AJ7803RL
Cut Tape66AJ7803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.821 | $4.10 |
| Total Price | $4.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.821 |
| 50+ | $0.504 |
| 100+ | $0.321 |
| 250+ | $0.284 |
| 500+ | $0.247 |
| 1000+ | $0.217 |
| 2500+ | $0.200 |
| 5000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSAT36A05L05Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel66AJ7803RL
Cut Tape66AJ7803
Technical Datasheet
Clamping Voltage Vc Max9.8V
Diode Case StyleSOT-363
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd100W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
9.8V
No. of Pins
6Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SOT-363
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
