Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDH1206B075TFCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel26AM2118RL
Cut Tape26AM2118
Product RangeSMDH1206 Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.139 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 25+ | $0.093 |
| 50+ | $0.088 |
| 100+ | $0.081 |
| 500+ | $0.067 |
| 1000+ | $0.060 |
| 5000+ | $0.054 |
| 10000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH1206B075TFCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel26AM2118RL
Cut Tape26AM2118
Product RangeSMDH1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeSMDH1206 Series
Voltage Rating6VDC
Holding Current750mA
Trip Current2A
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
2A
Current Rating Max
10A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDH1206 Series
Holding Current
750mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for SMDH1206B075TF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
