Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDL1812B350TFCopy
Newark Part No.26AM2176
Product RangeSMDL1812 Series
Your Part Number
No Longer Available
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDL1812B350TFCopy
Newark Part No.26AM2176
Product RangeSMDL1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeSMDL1812 Series
Voltage Rating6VDC
Holding Current3.5A
Trip Current8.1A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
6VDC
Trip Current
8.1A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDL1812 Series
Holding Current
3.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
